Bourns SM41126EL LAN Transformer
Bourns SM41126EL LAN Transformer is RoHS compliant, IEEE 802.3 Ethernet compatible, and offers a -40°C to +85°C temperature range. This transformer is constructed with discrete chip LAN transformers and common mode chokes assembled on a PCB with a ferrous metal shield. The SM41126EL Transformer is pin-to-pin compatible with the traditional potted case LAN transformer and features a lower profile with superior coplanarity. Bourns SM41126EL LAN Transformer is ideal for LAN interface in telecommunications and network devices.Features
- IEEE 802.3 Ethernet compatible
- 10/100Mbps
- -40°C to +85°C expanded temperature range
- RoHS compliant
Applications
- LAN interfaces
- Telecommunications
- Network devices
Paskelbta: 2020-04-22
| Atnaujinta: 2024-03-21