Bourns PFS35 Riedon™ Thick Film Resistors

Bourns PFS35 Riedon™ Thick Film Resistors are highly stable resistors with 35W power ratings housed in the TO-263 package. These thick film resistors offer resistance from 0.01Ω to 51KΩ range and thermal resistance of 3.3K/W with resistance tolerances of ±1% or 5%. The PFS35 resistors are designed with 100nH inductance and a voltage proof of 2KVDC. These thick film resistors are RoHS compliant and have a temperature coefficient of ±50PPM/°C (at a resistance of 10Ω to 51KΩ). The PFS35 thick film resistors are used in applications like consumers, telecommunication, industrials, snubber, current sensing, power supplies, stepper motor drives, input amplifiers, and voltage dividers.

Features

  • Formerly a Riedon™ product
  • 0.01Ω to 51KΩ resistance range
  • 35W power rating (with heat sink)
  • ±1% or ±5% resistance tolerances
  • -55°C to175°C operating temperature range
  • Temperature Coefficient (TCR):
    • ±50PPM/°C (R = 10Ω to 51KΩ) (1% tolerance)
    • ±100PPM/°C (R = 0.1Ω to 9.9Ω) (1%/5% tolerance)
    • ±250PPM/°C (R = 0.01Ω to 0.099Ω) (5% tolerance)
  • High-stability film resistance elements
  • 2KVDC voltage proof
  • 100nH inductance
  • >1000MΩ insulation resistance
  • Moisture Sensitivity Level-1 (MSL-1)
  • Isolated back plate
  • TO-263 housing (D-PAK)
  • RoHS compliant

Applications

  • Consumers
  • Telecommunication
  • Industrials
  • Snubber
  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Input amplifiers
  • Voltage dividers

Dimensions

Mechanical Drawing - Bourns PFS35 Riedon™ Thick Film Resistors
Paskelbta: 2024-12-10 | Atnaujinta: 2024-12-27