Bourns PF-G POWrFuse™ High-Power Fuses
Bourns PF-G POWrFuse™ High-Power Fuses feature 500VAC (90A) and 600VAC (63A) ratings and an interrupting rating up to 2kA. These fuses are designed to meet the UL 248-1 standard to help protect systems in extreme ambient temperatures and fault current events. The PF-G series operates in a -55°C to +125°C temperature range. Bourns PF-G POWrFuse High-Power Fuses are RoHS compliant and halogen free. Ideal applications include industrial, home appliances, air conditioning inverters, and more.Features
- Designed to UL 248-1 (90A) and 248-14 (63A) standards
- 500VAC (90A) and 600VAC (63A) ratings
- Up to 2kA interrupting rating
- -55°C to +125°C operating temperature range
- RoHS compliant and halogen free
Applications
- Industrial
- Home appliances
- Air conditioning inverters
- Ice machine compressors
- Dehumidifier compressors
Derating Curve
Dimensions
Paskelbta: 2022-07-06
| Atnaujinta: 2025-06-12