Bourns PEC11J Series 12mm Rotary Encoders
Bourns PEC11J Series 12mm Rotary Encoders are designed for professional audio and lighting applications and consumer electronics. These encoders feature a quadrature output, flatted shaft, various resolutions, and a momentary push switch option. Suitable for applications where a menu select encoder is required, these encoders have an IP40 dust seal rating and a long 100,000 rotation cycle life. Bourns PEC11J encoders are drop-in replacements for the discontinued ALPS Model EC11J and enable users to continue to support existing applications.Features
- Quadrature output
- Momentary push switch option
- Various resolutions
- Flatted shaft
- High reliability
- Metal bushing/shaft
- Surface-mount version
- Compact, rugged design
Applications
- Professional audio equipment
- Professional lighting consoles
- Consumer white goods
- Test and measurement equipment
- Communications equipment
- Laboratory equipment
Specifications
- 100,000 rotational cycle rating
- IP40 dust seal rating
- 10mA contact rating at 5VDC
- 100mΩ insulation resistance at 250VDC
- 3Ω maximum closed circuit resistance
- -25°C to +70°C operating temperature range
Common Dimensions
Paskelbta: 2023-06-23
| Atnaujinta: 2023-06-23