Bourns MF-NSML/X PPTC Resettable Fuses
Bourns MF-NSML/X PPTC Resettable Fuses feature ultra-low resistance and utilize innovative freeXpansion™ design. These fuses offer a maximum voltage of 12V and a current of 50A. Bourns MF-NSML/X low ohmic PTC resettable fuses operate at a -40°C to +85°C temperature range. These resettable fuses come in a small footprint size (1206) and low profile for space-constrained mobile applications. These fuses are also ideal for power delivery port protection, USB port protection, and game console port protection.Features
- Surface-mount packaging for automated assembly
- Small footprint size (1206) and low profile for space-constrained mobile applications
- Ultra-low resistance
- Utilizes innovative freeXpansion design
- RoHS compliant
- Halogen-free
Applications
- Thermal protection for Li-ion and polymer battery packs
- Power delivery port protection
- USB port protection
- PC motherboard plug-and-play protection
- Mobile phone battery and charging protection
- Game console port protection
MF-NSML/X Fuse Dimensions
Paskelbta: 2019-02-18
| Atnaujinta: 2023-03-16