Bourns Magnetics for High Voltage Applications

Bourns Magnetics for High Voltage Applications are ideal for isolated power and data transfer applications such as DC-DC converters, high voltage inverters for motor drives or photovoltaic systems, and high voltage battery monitoring systems. The HCT AEC-Q200-Compliant Power Transformers and the BMS AEC-Q200-compliant Signal Transformers provide elevated isolation from high-voltage hazards.

Features

  • HCT AEC-Q200-Compliant Power Transformers
    • Push-pull transformer (11Vµs)
    • Nominal height of 6.5mm
    • 800V working voltage
    • Automotive-grade
    • 450kHz, 50% duty cycle
    • 350mA, 5V in/out
    • Uses a 1:1.3 turns ratio
    • Reinforced insulation
    • Creepage (IEC 60664) and clearance is at least 8mm
  • BMS AEC-Q200-compliant Signal Transformers
    • Transformer + CMC
    • 1600V working voltage
    • Insulation functional
    • Creepage (IEC 60664) is at least 8mm
    • 12-pin SOICs
    • Automotive-grade
    • Minimum open circuit inductance
    • Common mode rejection ratio
    • Dictated by BMS monitoring IC OEM

Applications

  • Isolated power
  • Gate drivers
  • BMS battery ICs
  • Isolated data
  • HV batteries

HV Battery Management

Infographic - Bourns Magnetics for High Voltage Applications

Videos

Paskelbta: 2020-04-20 | Atnaujinta: 2025-04-21