Bourns ER26A High-Current Flat-Wire Inductors
Bourns ER26A High-Current Flat-Wire Inductors are designed for demanding applications requiring high saturation currents and low DC resistance. These magnetically shielded Bourns inductors feature helical flat winding and a high-temperature ferrite core. The ER26A series offers low DC resistance (DCR) and high saturation current while operating over a -40°C to +125°C temperature range. Applications include industrial power converters, telecommunication equipment, renewable energy systems, and DC-DC converters.
Features
- Magnetically shielded
- High-temperature ferrite core
- Helical flat winding
- Low DC resistance (DCR)
- High saturation current
- -40°C to +125°C stable operating temperature range
- RoHS-compliant
Applications
- Industrial power converters
- Telecommunication equipment
- Renewable energy systems
- DC-DC converters
Specifications
- 4.7µH to 22µH inductance range
- ±10% tolerance
- DCR
- 1.86mΩ typical
- 2mΩ maximum
- 32A typical RMS current
- Typical saturation current ranges
- 14A to 87A (1)
- 16.4A to 93A (2)
Electrical Schematic
Dimensions
Paskelbta: 2025-09-19
| Atnaujinta: 2026-06-30