Bourns CVH160808 Multilayer Power Chip Inductors
Bourns CVH160808 Multilayer Power Chip Inductors are developed with a ferrite-based core material that offers low magnetic radiation and high current in a small package. These chip inductors adopt advanced multilayer technology to achieve its low profile and provide sufficient current handling capability for power applications. Bourns CVH160808 Multilayer Power Chip Inductors offer low DC resistance with an operating temperature range of -40°C to 85°C. These chip indicators provide level-one moisture sensitivity. The CVH160808 multilayer power chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.Features
- Monolithic construction offers high reliability
- -40°C to +85°C operating temperature range
- 0.24µΗ to 2.2µΗ inductance values
- Developed with ferrite-based core material
- Magnetically shielded construction provides low radiation
- Provides high current capability
- Available with Low DC resistance and low profile
- Provides level one moisture sensitivity
- RoHS compliant
Applications
- Smart phones
- Digital still cameras/digital video cameras
- Tablets
- SSDs
- HDDs
- Various mobile electronic devices
View Results ( 4 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Induktyvumas | tolerancija | Didžiausia nuolatinė srovė | Didžiausia nuolatinės srovės varža | Savasis Rezonansinis Dažnis |
|---|---|---|---|---|---|---|---|
| CVH160808-1R0M | ![]() |
Maitinimo Induktoriai - SMD 1 UH 20% | 1 uH | 20 % | 950 mA | 200 mOhms | 60 MHz |
| CVH160808-2R2M | ![]() |
Maitinimo Induktoriai - SMD 2.2 UH 20% | 2.2 uH | 20 % | 750 mA | 300 mOhms | 50 MHz |
| CVH160808-R24M | ![]() |
Maitinimo Induktoriai - SMD Ind,1.6x.8x.8mm,0.24uH+/-20%,1.2A,Shd,SMD | 240 nH | 20 % | 1.2 A | 100 mOhms | 90 MHz |
| CVH160808-R47M | ![]() |
Maitinimo Induktoriai - SMD Ind,1.6x.8x.8mm,0.47uH+/-20%,1.2A,Shd,SMD | 470 nH | 20 % | 1.2 A | 100 mOhms | 70 MHz |
Paskelbta: 2019-05-31
| Atnaujinta: 2023-03-22