Bourns CCF1206 Multilayer Common Mode Filters
Bourns CCF1206 Multilayer Common Mode Filters offer reliable performance through composite co-fired materials. The monolithic construction achieves a compact size, improving space efficiency and supporting complex circuit designs in small devices. These Bourns multilayer common mode filters offer a -40°C to +85°C operating temperature range and a 67Ω to 120Ω impedance range. The CCF1206 is ideal for high-speed differential signal transmission lines, such as USB and LVDS, and MIPI and MHL serial interfaces in mobile devices.Features
- Monolithic construction for high reliability
- Compact 1.2mm x 1.0mm x 0.6mm size
- 67Ω to 120Ω impedance range
- RoHS compliant and halogen-free
Applications
- Signal transmission lines (USB and LVDS)
- MIPI serial interfaces in mobile devices
Specifications
- ±25% tolerance
- 10V rated voltage
- 25V withstand voltage
- 200MΩ minimum insulation resistance
- 0.50Ω to 0.60Ω maxmimum DC resistance
- 300mA maximum rated current
Dimensions
Schematic
Paskelbta: 2025-06-16
| Atnaujinta: 2025-06-24