Bourns 2019 FLAT® GDT Surge Arrestors
Bourns 2019 FLAT® Gas Discharge Tube (GDT) Surge Arrestors offer a high current-rated 2-electrode GDT in an innovative flat-package design. These surge arrestors with FLAT technology are ITU K.12 Class IV GDT devices rated at 25kA maximum on an 8/20μs waveform, providing a volume- and space-saving solution for high-density and space-restricted PCB applications. The surface-mount devices are available in a horizontal mounting configuration. Bourns 2019 FLAT GDT Surge Arrestors are UL recognized, halogen free, and RoHS compliant.Features
- Bourns FLAT GDT technology
- Flexible mounting options
- Volume- and space-saving design
- Improved impulse performance
- 25kA 8/20µs rated
- UL recognized
- Halogen free and RoHS compliant
Applications
- Telecom CPE
- Industrial communications
- Surge protective devices
- High-density PCB assemblies
Additional Resources
Videos
Paskelbta: 2018-10-23
| Atnaujinta: 2022-11-23