Bourns 1.5SMBJ Transient Voltage Suppressor Diodes

Bourns 1.5SMBJ Transient Voltage Suppressor (TVS) Diodes are housed in an SMB (DO-214AA) package with a 1500W power rating. The Bourns 1.5SMBJ TVS Diodes are ideal for protecting power buses due to the diodes' surge withstanding capability. The series offers 12V to 85V standoff voltage and bidirectional and unidirectional versions. 1.5SMBJ meets IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge standards and are ideal for power supply equipment, communications, and data center applications.

Features

  • RoHS compliant and halogen-free
  • DO-214AA (SMB) package
  • 12V to 85V standoff voltage
  • Unidirectional and bidirectional versions
  • 1500W power dissipation
  • DVBR = 0.1% x VBR at +25°C x DT typical temperature coefficient
  • Standards
    • IEC 61000-4-2 ESD (Min. Level 4)
    • IEC 61000-4-4 EFT
    • IEC 61000-4-5 Surge

Applications

  • Power supply equipment
  • Communications
  • Data center

Package Outline

Mechanical Drawing - Bourns 1.5SMBJ Transient Voltage Suppressor Diodes
Paskelbta: 2021-09-02 | Atnaujinta: 2024-06-19