Bosch BMA400 Shuttle Board

Bosch BMA400 Shuttle Boards comprise the BMA400 acceleration sensor mounted onto a PCB. These shuttle boards use a simple socket to provide access to the sensor's pins. Bosch BMA400 shuttle boards interface with Bosch Sensortec's advanced development tools due to an identical footprint with all other Bosch sensor shuttle boards.

Features

  • Includes a BMA400 acceleration sensor
  • It can be plugged into Bosch Sensortec's advanced development tools
  • Allows sensor pin access via a simple socket
  • 43.18mm x 20.32mm x 10.25mm (LWH) 

Dimensional Drawing (mm)

Bosch BMA400 Shuttle Board
Paskelbta: 2018-07-03 | Atnaujinta: 2023-06-09