BittWare IA-840F PCIe Agilex™ FPGA Cards
BittWare IA-840F PCIe Agilex™ FPGA Cards with QSFP-DD and MCIO are designed to deliver significant performance-per-watt improvements for next-generation data center, networking, and edge computing workloads. I/O features include the Agilex chip’s unique tiling architecture with dual QSFP-DDs (4× 100G), PCIe Gen4 x16, and three MCIO expansion ports for diverse applications. BittWare IA-840F PCIe Agilex FPGA Cards support Intel oneAPI™, which enables an abstracted development flow for dramatically simplified code reuse across multiple architectures.Features
- Thermal cooling options
- Passive
- Active
- Liquid
- HDL developer toolkit
- API
- PCIe drivers
- Application example designs
- Diagnostic self-test
- QSFP-DDs for 4x 100G or 16X 1/25G
- Sophisticated Board Management Controller (BMC)
- Support for Intel oneAPI unified software programming environment
- Intel Agilex FPGA with up to 2.6M logic elements
- Multiple expansion ports for additional PCIe, storage, or network I/O
Specifications
- FPGA
- Intel Agilex
- AGF027 in an R2581A package
- Core speed grade -2: I/O speed grade -2
- Intel Agilex
- 2Gbit On-board Flash memory for booting FPGA
- External memory
- 3x 288-pin DIMM slots, each supporting up to 128GB DDR4 SDRAM modules (up to 384GB total)
- Designed-in support for other DIMM modules such as QDR SRAM and Optane
- x16 Gen4 host interface directly to FPGA, connected to PCIe hard IP
- QSFP-DD cages
- 2 QSFP-DD cages on the front panel connected directly to FPGA via 16 transceivers
- User programmable low jitter clocking supporting 10/25/40/100GbE
- Each QSFP-DD can be independently clocked
- Jitter cleaner for network recovered clocking
- Multi-rate hard MAC+FEC for 10/25/100GbE
- MCIO
- 2x edge connectors supporting 8x 16G plus GPIO sidebands; supports 4x Gen4 x4 PCIe root complexes, 2x Gen4 x8 endpoints, or 1x Gen4 x16 root complex or endpoint
- 1x inner connector supporting 8x 25G plus GPIO sidebands
- 1 PPS and 10MHz reference clock, front panel inputs
- Micro USB, USB access to BMC, USB-JTAG, USB-UART
- Board management controller
- Voltage, current, temperature monitoring
- Power sequencing and reset
- Field upgrades
- FPGA configuration and control
- Clock configuration
- Low bandwidth BMC-FPGA comms with SPI link
- USB 2.0
- PLDM support
- Voltage overrides
- Cooling
- Standard: double-width passive heatsink
- Optional: double-width active heatsink (with fan)
- Optional: double-width liquid cooling
- Electrical
- On-board power derived from 12V PCIe slot & two AUX connectors
- Power dissipation is application dependent
- Typical max power consumption TBD
- +5°C to +35°C operating temperature range
- Quality
- Manufactured to ISO9001:2015 IPC-A-610-Class III
- RoHS compliant
- CE, FCC, and ICES approvals
- Form factor
- Standard-height PCIe dual-slot board
- 4.376" x 10.5" (111mm x 266.7mm)
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015 / EN 55035:2017 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013 + A1:2019
• UKCA (United Kingdom) BS EN 55032:2015 / BS EN 55035:2017 / BS EN 61000-3-2:2019 + A1:2021 / BS EN 610003-3:2013 + A1:2019
• ICES (Canada) ICES-003 issue 7
• CE (Europe) EN IEC 62368-1:2018 / EN IEC 62368-1:2020 + A11:2020
• UKCA (United Kingdom) BS EN IEC 62368-1:2018 / BS EN IEC 62368-1:2020 + A11:2020
• CB scheme certificate No. DK-141340-UL
• RoHS compliant to the 2011/65/EU + 2015/863 directive
Block Diagram
Paskelbta: 2020-12-11
| Atnaujinta: 2025-10-15