BittWare 520N-MX FPGA Accelerator Card

BittWare 520N-MX FPGA Accelerator Card features Intel’s® Stratix 10 MX2100 FPGA with integrated HBM2 memory. The 520N-MX FPGA Accelerator Card offers an HBM2 with 16GB at up to 512GB/s, allowing for the acceleration of memory-bound applications.

The BittWare 520N-MX board 100G QSFP28s are ideal for clustering, and OCuLink connectors allow expansion. The device supports both traditional HDL and higher abstraction C, C++, and OpenCL-based tool flows. The 520N-MX features a Board Management Controller (BMC) for advanced system monitoring and control, which streamlines platform integration and management.

Features

  • Intel Stratix 10 MX2100
  • 16GB HBM2 up to 512GB/s
  • BittWare-optimized OpenCL BSP
  • Intel FPGA openCL software development kit (SDK)
    • OpenCL support for software-orientated customers
    • Abstraction for faster development
    • Push-button flow for FPGA executable, driver, and API
    • Add optimized HDL IP cores to OpenCL designs as libraries
  • Hardware description language (HDL)
    • Traditional VHDL/Verilog support for hardware-orientated customers
    • Hand-code for ultimate performance
    • High-Level Synthesis (HLS) available for rapid development
    • FPGA card designed to support standard Intel IP cores for Stratix 10

Specifications

  • FPGA
    • Intel Stratix 10 MX
      • MX2100 in an F2597 package
      • 16GBytes on-chip High Bandwidth Memory (HBM2) DRAM, 410 GB/s (speed grade 2)
      • Core speed grade -2: I/O speed grade -2
  • On-board Flash
    • 2Gbit Flash memory for booting FPGA
  • External memory
    • 2x 288-pin DIMM slots each fitted with 16GB modules by default, i.e., 32GB total on board (options up to 256GB total)
  • Host interface
    • x16 Gen3 interface direct to FPGA, connected to PCIe hard IP
  • QSFP cages
    • 4 QSFP28 cages on front panel connected directly to FPGA via 16 transceivers
    • User programmable low jitter clocking supporting 10/25/40/100GbE
    • Each QSFP28 can be independently clocked
    • Jitter cleaner for network recovered clocking
    • 2 QSFP28s have available 100GbE MAC hard IP
  • OCuLink
    • 2x edge connectors (A, B) @ 12.5G per lane (default); each supports PCIe Gen 3 x8 hard IP, GPIO, and PCIe master and optional input clocking
    • 2x inner connectors (C, D) @ 25G per lane (optional); 1x 100GbE MAC hard IP per OCuLink
  • Board Management Controller
    • Voltage, current, temperature monitoring
    • Power sequencing and reset
    • Field upgrades
    • FPGA configuration and control
    • Clock configuration
    • Low bandwidth BMC-FPGA comms with SPI link
    • USB 2.0
    • PLDM support
    • Voltage overrides
  • Cooling
    • Double-width active heatsink (with fan) - standard
    • Double-width passive heatsink - optional
    • Double-width liquid cooling - optional
  • Electrical
    • On-board power derived from 12V PCIe slot & two AUX connectors (one 8-pin, one 6-pin)
    • Power dissipation is application-dependent
    • Typical max power consumption 225W
  • Environmental
    • +5°C to +35°C operating temperature
  • Quality
    • Manufactured to ISO9001:2015 IPC-A-610-Class III
    • RoHS compliant
    • CE, FCC, and ICES approvals
  • Form factor
    • Standard-height PCIe dual-slot board
    • 4.376" x 10.5" (111mm x 266.7mm)
  • Development Tools
    • FPGA development BIST – Built-In Self-Test for CentOS 7 provided with source code (pinout, gateware, PCIe driver & host test application)
    • Application development Supported design flows – Intel FPGA OpenCL SDK, Intel High-Level Synthesis (C/C++) & Quartus Prime Pro (HDL, Verilog, VHDL, etc.)

Kit Contents

  • 520N-MX FPGA board
  • USB cable (front panel access)
  • Built-In Self-Test (BIST)
  • OpenCL HPC Board Support Package (BSP)
  • 1-year access to online developer site
  • 1-year hardware warranty

Videos

Block Diagram

Block Diagram - BittWare 520N-MX FPGA Accelerator Card
Paskelbta: 2020-06-11 | Atnaujinta: 2025-06-24