BittWare 250-SoC Accelerator Cards
BittWare 250-SoC Accelerator Cards offer a directly attached accelerator designed for the creation of remote, disaggregated storage, or Ethernet Just-a-Bunch-of-Flash (EJBOF). The 250-SoC Cards reduce data centers' storage cost, footprint, and power. The BittWare 250-SoC Accelerator Cards include the Xilinx Zynq UltraScale+ MPSoC device featuring programmable logic and 64-bit ARM processors. These powerful and feature-rich devices allow data transfers to be coordinated between two 100GbE network ports, onboard DDR4 memory, and a PCIe Gen 3 host interface.Features
- 2x 100GbE via two QSFP28
- 64-bit cortex A53 ARM Zynq UltraScale+ ZU19EG MPSoC
Specifications
- FPGA
- Xilinx Zynq UltraScale+
- ZU19EG FFVD1760 package
- Core speed grade -2
- Quad-core cortex-A53 MPCore 1.5GHz application ARM
- Dual-core cortex-R5 MPCore 600MHz real-time ARM
- Mali-400 MP2 graphics processor
- Xilinx Zynq UltraScale+
- On-board DDR4 SDRAM
- DDR4 SDRAM FPGA fabric memory
- One 4GB bank of DDR4 SDRAM x72 bits
- 2400 MT/s transfer rate
- DDR4 SDRAM MPSoC memory
- One 4GB bank of DDR4 SDRAM x72 bits
- 2400 MT/s transfer rate
- DDR4 SDRAM FPGA fabric memory
- Host interface
- x16 mechanical PCIe Gen3 capable
- Configurable as x16 up to Gen3, or two x8 PCI in bifurcated slots
- QSFP cages
- Two front panel 4-25Gbps-lane QSFP28 cages
- User programmable low jitter clocking supporting 10/25/40/100GbE
- Each QSFP28 can be independently clocked
- Board control (front panel)
- RJ45 1GbE access to the ARM processor
- USB connector for UART to ARM processor
- Datacenter deployment, health monitoring, and reporting
- On-board power, voltage, and temperature monitoring
- Field flash update via software
- SMBus-controlled anti-bricking, fallback, and multiboot
- SMBus access to unique board data and temperature sensor
- Active heatsink cooling
- Electrical
- On-card power derived from PCIe slot supplies
- Power dissipation is application-dependent
- ~50W typical FPGA power consumption
- +5°C to +35°C operating temperature range
- Quality
- Manufactured to IPC-A-610 Class 2
- RoHS compliant
- Form factor
- Half-height, half-length PCIe board
- Full-height PCI bracket option
- 68.90mm x 167.65mm (2.713" x 6.600")
- Deliverables
- 250-SoC FPGA board
- Built-In Self-Test (BIST)
- 1-year access to the online Developer Site
- 1-year hardware warranty
Required Equipment
- Full-height or half-height PCIe slot
- No RJ45 access to PS
- Order 250-SOC-ZU19EG-E-2A-20
- Half-height PCIe slot with RJ45 access to PS
- Full-height PCIe slot with RJ45 access to PS
- Order 250-SOC-ZU19EG-E-2A-10
- JTAG Breakout Board
- Order ACC-JTAG-BR
- For JTAG access to the card, connect the ACC-JTAG-BR to a USB-over-JTAG programming cable then the FPGA card and Vivado Labs support
Kit Contents
- 250-SoC FPGA board
- Built-In Self-Test (BIST)
- 1-year access to online developer site
- 1-year hardware warranty
Compliances
• RoHS – restriction of hazardous substances
• FCC (USA) 47CFR15.107, 47CFR15.109 (Class A)
• CE (Europe) EN 55032/EN55024 (Class A)
• ICES (Canada) ICES-003 issue 6 (Class A)
Block Diagram
Paskelbta: 2020-06-11
| Atnaujinta: 2025-10-15