Signal Transformer / Bel SPFC High Frequency PFC Chokes
Signal Transformer / Bel SPFC High-Frequency PFC Chokes feature various PCB THT mounting platforms designed for active power factor correction (PFC) and switch mode power supplies (SMPS). The chokes are suitable for universal mains voltages and exhibit excellent EMC performance. The SPFC series provides through-hole PCB parts in multiple geometric configurations with an ultra-small footprint. The Signal Transformer / Bel SPFC High-Frequency PFC Chokes are ideal for various lighting, consumer, industrial, telecom, and security applications.Features
- Horizontal and vertical PCB THT mounting platforms
- EE
- EER
- EFD
- PQ
- RM
- Ultra-small footprint
- Suitable for mains voltages
- Excellent EMC performance
- RoHS compliant
- REACH compliant
Applications
- LED drivers
- SMPS (25W to 250W)
- Active PFC circuits
- Lighting
- Consumer
- Industrial
- Telecom
- Security
Specifications
- 1.5kVAC dielectric strength
- -40°C to +125°C operating temperature range
- -20°C to +40°C storage temperature range
- -40°C to +85°C ambient temperature range
Paskelbta: 2024-05-22
| Atnaujinta: 2024-06-18