Bel Power Solutions ACC600 & MCC600 Open Frame Power Supplies
Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a wide input range of 85VAC to 264VAC. These power supplies offer up to 600W of output power. Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a 127mm x 216mm x 41mm form factor and use convection cooling. ACC600 power supplies provide high efficiency and power density, ensuring minimal power loss in end-use equipment. The MCC600 power supplies are designed to meet the latest Medical standards (EN/IEC 60601-1).Features
- 127mm x 216mm x 41mm
- Convection cooling rated
- Current sharing
- Open frame
- Peak power capability
- 5V standby provision
Applications
- ACC600:
- Instrumentation
- Lighting
- Industrial applications
- Applied computing
- Renewable energy
- Test and measurement
- Robotics
- Wireless communication
- MCC600:
- Diagnostic
- Drug pump
- Dialysis
- Hospital beds
- Home health care
- Monitoring
- Imaging
- Therapy devices
Specifications
- 85VAC to 264VAC / 120VDC to 390VDC input voltage
- 47Hz to 63Hz input frequency
- 25A maximum inrush current
- 600W output power
- 88% typical efficiency @ 120VAC and 93% efficiency at 230VAC
- 8ms hold-up time @ 120VAC / 230VAC
ACC600/MCC600 Performance Graph
Videos
View Results ( 72 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas |
|---|---|---|
| MVPS600-1012 | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY MVPS600-1012 |
| MVPS600-1012-R | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWERSUPPLY,MVPS600-1012-R |
| MVPS600-1015 | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY MVPS600-1015 |
| MVPS600-1015-R | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWERSUPPLY,VPS600-1015-R |
| MVPS600-1024 | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY MVPS600-1024 |
| MVPS600-1024-R | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWERSUPPLY,MVPS600-1024-R |
| MVPS600-1030 | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY MVPS600-1030 |
| MVPS600-1030-R | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWERSUPPLY,MVPS600-1030-R |
| MVPS600-1048 | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY MVPS600-1048 |
| MVPS600-1048-R | ![]() |
Maitinimo šaltiniai - montuojami ant korpuso POWERSUPPLY,MVPS600-1048-R |
Paskelbta: 2019-01-08
| Atnaujinta: 2023-03-17