Bel Fuse RSTA Radial Lead Micro Fuses

Bel Fuse RSTA Radial Lead Micro Fuses offer a 250VAC voltage rating, 1A to 10A current range, and a 2.4W maximum power dissipation rating. These fuses are AEC-Q compliant, feature full compliance with EU directive 2011/65/EU, and have a wide operating temperature range of -55°C to +125°C. RSTA fuses are compliant with the IEC standard 60127-3, sheet 4. Bel Fuse RSTA Radial Lead Micro Fuses provide individual protection for components or internal circuits for power supplies, battery chargers, consumer electronics, and industrial controllers.

Features

  • Time-lag type
  • Wide operating temperature range
  • AEC-Q compliant
  • Compact, round, or rectangular body
  • Bulk and ammo pack available
  • Lead free and halogen free
  • RoHS 6 compliant

Applications

  • Power supplies
  • Battery chargers
  • Consumer electronics
  • Adapters
  • Industrial controllers

Specifications

  • 63VDC/250VAC voltage ratings
  • 1A to 10A current rating
  • 2.4W maximum power dissipation
  • Meet IEC standard 60127-3, sheet 4
  • UL 94V-0 thermoplastic housing
  • -55°C to +125°C temperature range
Paskelbta: 2022-08-15 | Atnaujinta: 2024-10-06