Bel Fuse C1H Chip Fuses

Bel Fuse C1H Chip Fuses provide a current rating from 10A to 30A in a small 1206 SMD package. The series features a wide operating temperature range of -55°C to +125°C. Bel Fuse C1H Chip Fuses are compatible with 260°C IR Pb-free and wave soldering process, AEC-Q compliant, RoHS 2 compliant (MSL 1), halogen free, and lead free. Typical applications include notebooks, office electronic equipment, industrial and medical equipment, power supplies, LCD/LED TVs, DC-DC converters, and much more.

Features

  • Quick acting
  • Small size, 1206 SMD
  • 10A to 30A current rating
  • -55°C to +125°C operating temperature range
  • Tape and reel for auto-insert SMD process
  • Compatible with 260℃ IR Pb-free and wave soldering process
  • AEC-Q compliant
  • RoHS 2 compliant (MSL = 1)
  • Halogen free
  • Lead free

Applications

  • Notebooks
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD/LED monitors
  • Power supplies
  • LCD/LED TVs
  • DC-DC converters
Paskelbta: 2015-12-08 | Atnaujinta: 2022-03-11