Bel Fuse 0ADAC Series Fast Acting Fuses

Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.

Features

  • Fast acting, high breaking capacity under 600Vac/dc
  • Available in cartridge and pigtail axial lead
  • Designed to UL 248-1
  • RoHS 2 compliant
  • Halogen Free
  • Leadfree

Applications

  • Digital measuring instrument
  • Industrial power supply
  • DC/DC module
  • Power inverters
  • UPS
  • Smart meters
  • 3 phase AC-DC
Paskelbta: 2018-03-27 | Atnaujinta: 2022-08-15