Banner Engineering SC26 Safety Controllers
Banner Engineering SC26 Safety Controllers feature a small footprint and Boolean logic functions for easy, flexible, and efficient use. The Banner SC26 series monitors a variety of input devices, such as emergency stop (e-stop) buttons, rope pulls, enabling devices, protective safety stops, and more. Two-hand control, muting, and enabling device pre-configured safety function blocks simplify application programming. The base controller allows eight of the 26 inputs to be configured as outputs for efficient terminal use.Features
- Monitors a variety of input devices such as e-stop buttons, rope pulls, enabling devices, protective safety stops, interlocked guards or gates, optical sensors, two-hand controls, and safety mats
- Boolean logic functions for programming flexibility
- Intuitive programming environment for easy implementation
- Base controller allows eight of the 26 inputs to be configured as outputs for efficient terminal use
- SC-XM3 external drive for fast swap and quick configuration without a PC
- Pre-configured safety function blocks simplify application programming, including
- Two-hand control
- Muting
- Enabling device
Applications
- Welding stations
- Assembly machines
- Robotic automation
- End-of-line packaging equipment
- Safety retrofits
Specifications
- Two dual-channel PNP safety outputs
- 26 safety or non-safety inputs, eight can be configured as outputs
- 24VDC maximum supply voltage
- 10mm length x 45mm width x 128mm height
- Performance standards
- Category 4
- PL e per ISO 13849-1
- SIL Cl 3 per IEC 62061
- SIL 3 per IEC 61508DIN-rail mounting style
Application Examples
Additional Resources
Paskelbta: 2025-09-17
| Atnaujinta: 2025-09-30