Banner Engineering S100 Multitouch Displays

Banner Engineering S100 Multitouch Displays provide a compact point-of-use operator interface that bridges the gap between traditional push buttons and full-featured HMIs. The displays combine configurable touch input, status indication, text messaging, audible alerts, and haptic feedback within a single low-profile device. The S100 displays support up to five configurable touch zones that can operate independently or as a single large touch area. Two scrollable text lines provide operator guidance, while 16 configurable RGB LEDs deliver a clear machine-status indication. The discrete I/O, IO-Link®, and Modbus versions allow integration into automation architectures. Touch behavior, display messaging, LED functions, and alerts can be configured to match application requirements. Banner Engineering S100 Multitouch Displays are suitable for automated manufacturing stations where operators require local visibility, confirmation, and control without the complexity of a traditional HMI.

Features

  • Direct on-device instruction and status with configurable alphanumeric display
  • Improves input accuracy with haptic feedback that confirms operator input
  • Increases status awareness and input accuracy with audible alerts
  • Out-of-the-box design with prepared modes like takt timer, counter, measurement, pick-to-light, and more
  • Enables point-of-use operator interaction directly in washdown environments with a low-profile, IP69K-rated interface
  • Controls include IO-Link (four pins), Modbus (four pins), and Pro Editor (five pins)
  • Supports at-a-glance awareness of machine state and progress with configurable colors and animations on 16 RGB LED ring

Specifications

  • Character limits
    • Small font: 13 characters per line
    • Large font: 13 characters
  • Polycarbonate construction
  • IP69K environmental rating
  • Supply voltage
    • 12VDC to 30VDC for discrete, Modbus
    • 18VDC to 30VDC for IO-link
  • -40°C to +50°C operating temperature range

Dimensions

Infographic - Banner Engineering S100 Multitouch Displays

Application Examples

Paskelbta: 2026-07-28 | Atnaujinta: 2026-11-19