Azoteq IQS227AS/B & IQS228AS/B Single-Channel Devices
Azoteq IQS227AS/B and IQS228AS/B Single-Channel Touch Devices feature an internal voltage regulator and reference capacitor (Cs). The devices include a dedicated pin or pins for the connection of sense electrodes (Cx) and output pins for proximity and touch events on OUT. The polarity of the output pins can be configured. A one-wire open drain data streaming protocol OR I2C interface is implemented for debugging purposes. Device configuration is determined by one-time programmable (OTP) options. Azoteq IQS227AS/B and IQS228AS/B Single-Channel Touch Devices are ideal for mobile devices, white goods and appliances, proximity-activated backlighting, automotive, and a wide range of other applications.Features
- IQS227AS/B
- Sub 2.5µA in low-power mode while sensing Proximity
- Automatic tuning implementation (ATI) - automatic tuning of sense electrode
- Internal capacitor implementation (ICI) – reference capacitor on-chip
- 1.8V to 3.6V supply voltage
- Minimum external components
- Data streaming option
- Advanced on-chip digital signal processing
- User selectable (OTP)
- 4 power modes
- IO sink / source
- Time-out for stuck key
- Output mode (direct / latch / toggle)
- Proximity and touch-button sensitivity
- IQS228AS/B
- 1 self-capacitive channel
- DYCAL™: Intelligent Hysteresis
- Proximity and touch outputs
- Automatic tuning
- Internal reference capacitor
- Minimum external components
- 1-wire data streaming
- I2C debug option
- User selectable options (OTP)
- Low-power modes
- Ext sync control or ext filter control
- I/O sink or source selection
- Time-out for stuck key
- Proximity and touch sensitivity selections
- 1.8V to 3.6V supply voltage
Applications
- IQS227AS/B
- LCD, plasma, and LED TVs
- GSM cellular telephones – on-ear detection / touch keys
- LED flashlights or headlamps
- White goods and appliances
- Office equipment, toys, sanitary wares
- Flameproof, hazardous environments
- Human interface devices
- Proximity detection enables backlighting activation
- Wake-up from standby modes
- Replacement for electromechanical switches
- Find-in-the-dark (FITD)
- Automotive
- Door pocket lighting
- Electric window controls
- IQS228AS/B
- Proximity sensors
- SAR detection for tablets
- On-ear detection for mobile phones
- 3D glasses
- Personal media players
- White goods and appliances
- Human interface devices
- Proximity activated backlighting
Datasheets
Paskelbta: 2019-08-19
| Atnaujinta: 2025-10-08