Axiomtek IMB540 ATX Motherboard
Axiomtek IMB540 ATX Motherboard is an industrial ATX motherboard featuring the LGA1700 socket for the 12th generation Intel Core i9/i7/i5/i3 processors (code name: Alder Lake-S). In addition to providing high computing performance, the IMB540 ATX motherboard features quad displays and dual GPU expansion, delivering intelligent workload optimization and highly scalable graphics for next-gen edge Artificial Intelligence of Things (AIoT) applications. Built with an Intel R680E chipset, the IMB540 features ranging CPU options with the 12th generation Intel Core, Intel Pentium, and Intel Celeron processors. In addition, the device is equipped with four DDR4-3200 ECC/non-ECC un-buffered Long-DIMM slots with a total capacity of 128GB.Axiomtek's motherboard provides a total of five PCIe slots – two PCIe 4.0 x16 slots and three PCIe x4 slots – for GPU, AI acceleration, frame grabber, NIC, and motion control card configurations. Networking interfaces consist of a 2.5GbE LAN port with time-sensitive networking (TSN), a GbE LAN port, and a PCIe Mini Card slot with a SIM slot for Wi-Fi/BLUETOOTH®/LTE connectivity. Featuring Intel Iris Xe Graphics, the IMB540 supports up to four independent displays via HDMI, DVI-D, VGA, and DisplayPort++.
For storage, there are four SATA 3.0 ports with integrated RAID 0/1/5/10. Additional storage is available via an M.2 Key M 2280 slot with PCIe x4 signal for NVMe SSD. USB interface support includes four USB 3.2 Gen2, four USB 3.2 Gen1, and five USB 2.0 ports. The board has four RS-232, two RS-232/422/485, 8-channel programmable digital I/O, one HD Codec audio, one SMBus, and one PS/2 keyboard and mouse. To ensure reliable performance across platforms, the well-designed industrial ATX motherboard can withstand a wide operating temperature range from 0 to +60°C. IMB540 ATX motherboard supports onboard Trusted Platform Module 2.0 (TPM) to provide hardware-based data protection. In addition, the IMB540 supports Windows 10 and Linux operating systems.
Features
- LGA1700 socket 12th gen Intel® Core™ i9/i7/i5/i3, Pentium® or Celeron® processor (Alder Lake-S)
- Four 288-pin DDR4-3200 ECC/non-ECC un-buffered Long-DIMM, up to 128GB
- Supports M.2 Key M 2280
- DisplayPort++, VGA, DVI-D, and HDMI with quad view supported
- 4x USB 3.2 Gen 2 and 4x USB 3.2 Gen 1
- TPM 2.0 supported (optional)
Applications
- Medical imaging
- Video surveillance
- Computer vision
- Data analysis
Specifications
- LGA1700 socket 12th gen Intel® Core™ i9/i7/i5/i3, Pentium® or Celeron® processor (Up to 125W) core
- Intel® R680E chipset
- 4x 288-pin DDR4-3200 ECC/non-ECC un-buffered Long-DIMM, up to 128GB system memory (ECC memory is available for Intel® R680E only)
- AMI Bios
- COM
- 4x RS-232 (internal box header)
- 2x RS-232/422/485 (rear I/O)
- USB
- 4x USB 3.2 Gen 2x1 (rear I/O)
- 4x USB 3.2 Gen 1x1 (internal, box header)
- 4x USB 2.0 (internal, pin header)
- 1x USB 2.0 (internal, 180D type A)
- Ethernet
- 1x 10/100/1000/2500 Mbps (Intel® I225-LM; Intel® AMT with Intel vPro®)
- 1x 10/100/1000 Mbps (Intel® I211-AT)
- Display
- 1x VGA
- 1x DVI-D
- 1x HDMI
- 1x DisplayPort++
- 8-channel programmable digital I/O
- MIC-in/Line-in/Line-out audio
- Storage
- 4x SATA-600 with RAID 0/1/5/10
- M.2 M Key with 2280 in support of PCIe x4 via CPU
- Expansion
- 2x PCIe Gen4 x16 slot (signal: 1x PCIe x16 or 2x PCIe x8)
- 3x PCIe x4 slot open-ended (1x Gen3 + 2x Gen4) (signal by PCH)
- 1x PCIe Mini Card slot (signal: PCIe x1)
- 2x 32-bit PCI slot, default clock is 33MHz, PCI clock could be selected between 33MHz or 66MHz by jumper (signal by PCH)
- 1x PS/2 keyboard (internal box header)
- Lithium 3V/220mAH battery
- TPM 2.0 (optional)
- Watchdog timer with 255 levels, 1s to 255s
- Hardware monitoring
- 0 to +60°C (+32°F to +140°F) operating temperature range
- 10% to 95% relative humidity, non-condensing
- 305mm x 244mm board dimensions, 1.6mm board thickness
Board Diagram