Advanced Energy / Artesyn CSU1300ADC 1300W Distributed Power Systems

Advanced Energy/Artesyn CSU1300ADC 1300W Distributed Power Systems are housed in an industry-standard 1U x 73.5mm x 185mm form factor. These distributed power systems deliver 94% peak efficiency and 1A to 106.5A output current. The CSU1300ADC distributed power systems feature a 39W/in3 high-density design, inrush current control, 120mV load sharing, active current sharing, and 2.4ms hold-up time at full load. These distributed power systems are PMBus® compliant and are compatible with Artesyn’s Universal PMBus GUI. The CSU1300ADC distributed power systems are used in networking, storage, rack/blade servers, routing, and switching applications.

Features

  • Belong to the CRPS family of products
  • Accurate input power reporting
  • Active current sharing
  • High power and short form factor
  • Full digital control
  • Hot-pluggable
  • Inrush current control
  • Reverse airflow option
  • Power Good (PG) active high
  • Uses 2 hole terminal lugs to handle high input current
  • Efficiency platinum level
  • Alert active low
  • Over-Voltage Protection (OVP)
  • Over-Current Protection (OCP)
  • Short circuit protection
  • Compliance:
    • PMBus®
    • Conducted/radiated EMI Class A
    • Tested for ATIS 0600315
  • Safety:
    • UL/cUL
    • UL + CB report
    • CE mark
    • CCC
    • KC

Applications

  • Networking
  • Storage
  • Rack/blade servers
  • Routing
  • Switching

Specifications

  • 1300W output power
  • 1U power supply
  • 39W/in3 high-density design
  • 94% peak efficiency
  • 2.4ms hold-up time at full load
  • N+M redundant N+M ≤ 4
  • -40VDC to -72VDC input voltage range
  • Within ±5% current sharing at full load rating
  • 50A maximum input current at -40 V
  • 120mV load sharing

Mechanical Outline

Mechanical Drawing - Advanced Energy / Artesyn CSU1300ADC 1300W Distributed Power Systems
Paskelbta: 2025-01-23 | Atnaujinta: 2025-04-02