Arduino Portenta Environmental Monitoring Bundle
Arduino Portenta Environmental Monitoring Bundle includes the Portenta C33 System-on-Module and the Nicla Sense Env. The Arduino Portenta C33 is a cost-effective and versatile MCU module based on the R7FA6M5BH2CBG microcontroller, which uses a high-performance Arm® Cortex®-M33 core. The Nicla Sense Env board combines three state-of-the-art sensors from Renesas with the simplicity of integration and scalability of the Arduino ecosystem.Features
- Arduino Portenta C33 System-on-Module
- Ideal for cost-effective IoT applications with Wi-Fi/BLE connectivity
- Supports MicroPython and other high-level programming languages
- Offers industrial-grade security at the hardware level and secure OTA firmware updates
- Leverages ready-to-use software libraries and Arduino sketches
- Ideal for monitoring and displaying real-time data on Arduino IoT Cloud widget-based dashboards
- Compatible with Arduino Portenta and MKR families
- Castellated pins for automatic assembly lines
- Nicla Sense Env
- Measure environmental parameters in outdoor and indoor environments
- Expands existing projects with sensing capabilities
- Robust hardware, including industrial-grade Renesas sensors with AI onboard
- Integrate it in any solution thanks to its tiny size (22.86mm x 22.86mm), packed with features
- Implement 24/7 always-on sensor data processing with ultra-low power consumption
- Works only with Arduino MKR and Portenta products
Applications
- Nicla Sense Env
- Industrial automation
- Heat pump machines
- Industrial processes toxic substances detection
- Prototyping
- Ready-to-use environmental monitoring prototyping solution
- Building automation
- Climate control systems
- Automated air purifier
- Fumes and fire detection
- Portenta C33
- Industrial automation
- Industrial IoT gateway
- Machine monitoring to track OEE/OPE
- Inline quality assurance
- Prototyping
- Building automation
- Energy consumption monitoring
- Appliances control system
Videos
Portenta C33 pinout (MKR-styled connectors)
Nicla Sense Env connectors pinout
Datasheets
Paskelbta: 2024-09-06
| Atnaujinta: 2025-06-24