Apex Microtechnology PA74/A & PA76/A Class C Power Amplifiers

Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers are dual-power operational amplifiers (op-amps) featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies. The PA74/A and PA76/A Amplifiers utilize monolithic and hybrid technologies by placing two ICs in an electrically isolated, hermetically sealed, 8-pin TO-3 metal package. The result is a cost-effective solution for applications requiring multiple amplifiers per board or bridge-mode configurations.

The ICs that comprise the PA74/A and PA76/A are designed with dual input and output stages to achieve the desired input and output characteristics. The input stage utilizes a dual power amplifier on a single IC that drives the output stages. The output stages are configured in a non-inverting unity gain buffer configuration. The output stages of the amplifier are also compensated for stability but are not recommended for use as unity gains followers.

The "A" variants of the Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers provide 3A x 2 of output current and enhanced performance in the areas of offset voltage and voltage swing. The "M" variants are non-compliant military-grade versions.

Features

  • Wide common mode range; Includes the negative supply
  • Voltage supply operation
    • 5V to 40V single supply 
    • ±2.5V to ±20V split supplies
  • High efficiency, Vs =2.2V at 2.5A (typical)
  • High 3A output current (peak)
  • Low distortion
  • -25°C to +85°C
  • 8-pin TO-3 package

Applications

  • Imaging and camera control
  • Robotics
  • Gimbal positioning
  • Test instruments
  • Valve controls
  • Magnetic resonance imaging
  • Flight control actuators
  • Wire bonder

Equivalent Schematic (1-Channel)

Schematic - Apex Microtechnology PA74/A & PA76/A Class C Power Amplifiers

External Connections

Apex Microtechnology PA74/A & PA76/A Class C Power Amplifiers

Package Outline

Mechanical Drawing - Apex Microtechnology PA74/A & PA76/A Class C Power Amplifiers
Paskelbta: 2022-10-31 | Atnaujinta: 2022-11-02