Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules
Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.Features
- Integrated with digitally controlled gate drive
- Under-voltage lock-out and active Miller clamping
- 650V maximum supply voltage
- -55°C to 125°C operating storage temperate range
Applications
- DC/AC converters
- DC/DC converters
- Motor drives
Integration Features
IPM Selector Matrix
Additional Resource
Paskelbta: 2025-03-17
| Atnaujinta: 2025-03-27