Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives
Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives are well-balanced drives designed with a SATA 6Gb/s interface. These SSD drives utilize 3D NAND for a higher capacity of up to 960GB and offer better power efficiency than 2D NAND. The SV25P-25 drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These SSD drives include Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) that is primarily oriented for the STATA interface SSD for monitoring and analysis of the drive lifetime.The SV25P-25 drives feature Advanced Encryption Standard (AES) that ensures data security. These SSD drives adopt the page mapping file translation layer and come with implementations such as power-saving modes, flash block, management, and over-provisioning. The SV25P-25 drives feature >3,000,000 hours MTBF, 280mA maximum power consumption (active mode), and end-to-end data protection. Typical applications include imaging, computing, industrial, and enterprise networks.
Features
- Compliance with SATA revision 3.2:
- SATA 6Gb/s interface
- Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
- ATA-8 command set
- Flash management:
- Low-Density Parity Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART read refresh™
- Performance:
- 600MB/s burst read/write
- Up to 555MB/s sequential read
- Up to 500MB/s sequential write
- Up to 55,000IOPS random read (4K)
- Up to 66,000IOPS random write (4K)
- Endurance (Drive Writes Per Day (DWPD)):
- 120GB: 2.12DWPD
- 240GB: 2.13DWPD
- 480GB: 1.99DWPD
- 960GB: 1.36DWPD
- 120GB, 240GB, 480GB, and 960GB capacity
- Connector type:
- 7-pin SATA signal connector
- 15-pin SATA power connector
- 3D TLC (BiCS5) NAND flash type
- MTBF: >3,000,000 hours
Specifications
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- -55°C to 100°C storage temperature range
- Power consumption:
- 280mA maximum in active mode
- 50mA in idle mode
- Form factor:
- 100mm x 69.85mm x 6.90mm dimensions
- 53.1g ±5% net weight
- 5V ±10% supply voltage
Applications
- Imaging
- Computing
- Industrial
- Enterprise networks
Functional Block Diagram
Mechanical Drawing
Paskelbta: 2023-05-30
| Atnaujinta: 2023-06-12