Apacer Technology Inc. SV250-7LP2 Solid State Disk Modules
Apacer Technology Inc. SV250-7LP2 Solid State Disk (SSD) Modules (SATA disk modules 7-pin/180° low profile 2) are super-mini industrial SSD modules built with rigid and flex boards. These SSD modules utilize 3D NAND for a higher capacity of up to 240GB and provide more power efficiency than 2D NAND. The SV250-7LP2 modules are designed in SATA 6Gb/s interface and can deliver performance up to 560MB/s in sequential reading and 480MB/s in writing. These SSD modules are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) health monitoring. The SV250-7LP2 modules are configured with thermal throttling to dynamically adjust frequency scaling to improve data reliability and offer sustained performance while overheating.The SV250-7LP2 modules are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip. These SDD modules feature Multi-PowerPath technology that provides three methods to supply power to the host. The three methods include supplying power through a conventional cable, cable-less design via pin7, or a state-of-art 7+2 pin connector. The SV250-7LP2 modules are ideal storage or cache solution for a variety of applications ranging from industrial, imaging, computing, and enterprise markets.
Features
- Compliance with SATA revision 3.2:
- SATA 6Gb/s
- ATA-8 command set
- Backward compatible with SATA 1.5Gb/s and 3Gb/s
- 120GB, 240GB, and 480GB capacity
- Performance:
- 600MB/s burst read/write
- Up to 560MB/s sequential read
- Up to 480MB/s sequential write
- Up to 53,000IOPS random read (4K)
- Up to 68,000IOPS random write (4K)
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T)
- Power failure management
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- 3D TLC (BiCS5) NAND flash type
- MTBF: >3,000,000 hours
- Endurance (Drive Writes Per Day (DWDP)):
- 120GB: 2.02DWPD
- 240GB: 1.99DWPD
- 480GB: 2.07DWPD
- Connector type:
- 7-pin SATA signal connector
- 2 metal pins on each side of the SATA connector or power cable connector
- Reliability:
- Thermal sensor
- Thermal throttling (optional)
Specifications
- -55°C to 100°C storage temperature range
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- Power consumption:
- 280mA maximum in active mode
- 55mA in idle mode
- 5V ±10% supply voltage
- Form factor:
- 7-pin/180° SATA disk module
- 33mm x 29.30mm x 9.45mm dimensions
Applications
- Industrial
- Imaging
- Computing
- Enterprise markets
Functional Block Diagram
Physical Dimensions
Paskelbta: 2023-05-26
| Atnaujinta: 2023-06-12