Apacer Technology Inc. SV250-25 Solid State Drives (SSDs)

Apacer Technology Inc. SV250-25 Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with integrated hardware and firmware technology to ensure data integrity. Featuring a SATA 6.0Gbps interface, the SV250-25 SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. These devices also include a wide array of flash management enhancements, such as a powerful hardware ECC engine, wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and DataDefender™. The Apacer Technology Inc. SV250-25 SSDs are offered in a standard 2.5" form factor and capacities from 30GB to 1920GB.

Features

  • SATA 3.0 (6Gb/s) interface
  • Connectors
    • 7-pin SATA signal
    • 15-pin SATA power
  • 2.5" form factor
  • 3D TLC NAND Flash type
  • 30GB to 1920GB capacity range
  • Sustained Performance
    • Up to 560MB/sec read
    • Up to 520MB/sec write
  • Low-Density Parity-Check (LDPC) code ECC engine
  • 74K IOPS (4K random write)
  • Temperature ranges
    • 0°C to +70°C standard operating
    • -40°C to +85°C extended operating
    • -40°C to +100°C storage
  • Thermal sensor
  • Shock
    • Acceleration, 50G/11ms/half-sine operation (compliant with MIL-STD-202G)
    • Acceleration, 1500G/0.5ms/half-sine non-operation (compliant with MIL-STD-883K)
  • Power consumption
    • 385mA in Active mode
    • 100mA in Idle mode
  • 5.0V ±5% operating voltage
  • Vibration
    • 7.69Grms, 20Hz to 2000Hz/random operation (compliant with MIL-STD-810G)
    • 4.02Grms, 15Hz to 2000Hz non-operation (compliant with MIL-STD-810G)
  • Dimensions
    • With 7mm enclosure: 100.00mm x 69.85mm x 6.90mm
    • With 9.5mm enclosure: 100.00mm x 69.84mm x 9.30mm
  • >1,000,000 hours MTBF
  • Flash Management
    • LDPC ECC
    • Global wear leveling technology
    • SMART and SSDWidget support
    • Power failure management
    • End-to-end data protection
    • TRIM support
    • TCG Opal 2.0/AES 256-bit encryption
    • DataRAID™
    • DataDefender™
  • RoHS compliant

Applications

  • Gaming
  • Healthcare
  • Server and networking
  • Transportation

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV250-25 Solid State Drives (SSDs)
Paskelbta: 2019-08-05 | Atnaujinta: 2023-07-18