Apacer Technology Inc. mSATA H1-M SSD Drives
Apacer mSATA H1-M Solid State Disk (SSD) Drives offer sequential read/write speeds of up to 430/170MB/sec. With a built-in ECC capability of 72bit/1K bytes, the mSATA H1-M significantly improves data security and stability. The mSATA H1-M1 SSD Drives are ideal for embedded, IPC systems and military applications. These Apacer mSATA H1-M SSD drives are ideal for embedded, IPC systems and military applications.Features
- Mini PCIe form factor (50.8mm x 29.8mm)
- Compliant with JEDEC MO-300 standard
- Global wear-leveling and block management
- Built-in ATA secure erase and S.M.A.R.T. functions
- TRIM command support
- DEVSLP Support
Specifications
- SATA3.0 (6Gb/s) interface
- 52-pin mSATA signal connector
- MO-300 Mini PCIe form factor
- MLC type NAND Flash
- 8GB, 16GB, 32GB, 64GB, 128GB, and 256GB capacities
- 600MB/sec interface burst read/write performance
- Up to 430MB/sec sustained read performance
- Up to 170MB/sec sustained write performance
- mSATA form factor
- 50.8mm x 29.85mm x 1mm dimensions
- MLC type NAND flash
- Built-in 72-bit per 1KB BCH ECC
- Power consumption:
- 475mA in active mode
- 105mA in idle mode
- >1,000,000 MTBF (hours)
Additional Resources
Paskelbta: 2017-11-27
| Atnaujinta: 2022-03-11