Antenova Lotti SRF3W077 Wi-Fi 6E 2.4/5/6GHz Antenna
Antenova Lotti SRF3W077 Wi-Fi® 6E 2.4/5/6GHz Antenna is a flexible PCB device with a cable and connector, enabling a simple plug-and-play connection to a host PCB. This antenna covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The device maintains high performance within the device and offers linear polarization. Other features include 50Ω impedance, 30mm x 8mm x 0.15mm dimensions, and -40°C to +85°C operating temperature range. Antenova Lotti SRF3W077 antenna is self-adhesive mounted and includes a 1.13mm-diameter RF cable with I-PEX MHF connector for quick integration, minimizing the design cycle. Ideal applications include game consoles, set-top boxes, network devices, and MIMO systems as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, surveillance cameras, and USB dongles.Features
- Antenna for the 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz and 5.925GHz to 7.125GHz Wi-Fi 6E and Wi-Fi 7 bands
- 802.11a/b/g/j/n/ac/ax
- New band for Wi-Fi 6E and Wi-Fi 7 (5.925GHz to 7.125GHz) provides 1200MHz extra bandwidth
- 1.13mm-diameter RF cable with I-PEX MHF connector
- Quick integration minimizes design cycle
- Maintains high performance within device, designed for integration (DFI)
- Self-adhesive mounted
- Linear polarization
- 100mm standard cable
Applications
- Wi-Fi 6E and Wi-Fi 7
- Routers
- Surveillance cameras
- USB dongles
- Game consoles
- Set-top boxes
- Network devices
- MIMO systems
Specifications
- 50Ω impedance
- 30mm x 8mm x 0.15mm dimensions
- -40°C to +85°C operating temperature range
RF characteristics
Paskelbta: 2023-02-20
| Atnaujinta: 2023-04-04