Antenova Atta SRFI079 FPC Cellular Antennas
Antenova Atta SRFI079 FPC Cellular Antennas operate on the LTE 410MHz and LTE 450MHz bands. The Antenove Atta features an FPC antenna with a cable that enables direct connection to the host PCB with an I-PEX coax connector. The host PCB ground is not used, making the antenna easy to integrate. These 101.0mm x 20.0mm x 0.15mm antennas feature a 410MHz to 470MHz frequency range and linear polarization.Features
- Antenna for the LTE 410MHz and LTE 450MHz bands
- Maintains high performance within device - designed for integration (DFI)
- 1.13mm diameter RF cable with I-PEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes design cycle time
- High efficiency without using the host PCB for a ground plane
- 150mm cable
Applications
- LTE 410MHz and LTE 450MHz bands used for data collection, such as smart metering
- Band 88 LTE410, 412MHz to 417MHz (uplink), 422MHz to 427MHz (downlink)
- Band 72 LTE450, 451MHz to 456MHz (uplink), 461MHz to 466MHz (downlink)
- 433MHz ISM band
Specifications
- 410MHz to 470MHz frequency
- Linear polarization
- -40°C to +85°C operating temperature range
- ISO16750-4 5.1.1./5.1.2 environmental condition test
- 50Ω impedance
- <0.5g weight
- 101.0mm length x 20.0mm width x 0.15mm height
Assembly
Paskelbta: 2023-08-02
| Atnaujinta: 2023-08-11