Analog Devices Inc. MAX77643EVKIT Evaluation Kit
Analog Devices MAX77643EVKIT Evaluation Kit is a demonstration and development platform for the MAX77643 Ultra Configurable PMIC. The MAX77643 features a SIMO (Single-Inductor Multiple-Output) buck-boost regulator that provides three independently programmable power rails from a single inductor to minimize total solution size. A 150mA LDO provides ripple rejection for audio and other noise-sensitive applications.The MAX77643EVKIT Evaluation Kit includes the Analog Devices MAX77643 PMIC in a WLP25 package. The evaluation kit allows for easy experimentation with various MAX77643 features, including the SIMO buck-boost regulator, linear regulators, on/off controller, and I2C interface. Windows-based software provides a user-friendly Graphical User Interface (GUI) as well as a detailed register-based interface to exercise the features of the MAX77643.
Features
- MAX77643 PMIC in a WLP25 package
- Easy to use GUI-driven I2C interface
- GPIO LEDs
- Assembled and fully tested
- Multiple test points
- Onboard electronic loads
- Steady-state
- Transient
- Random mode
- Evaluation of push-button and slide-switch On-Key options
Applications
- Next-generation hearables
- Fitness, health, and activity monitors
- Safety and security monitors
- Portable consumer devices
Board Layout
Paskelbta: 2020-11-04
| Atnaujinta: 2024-07-16