Analog Devices / Maxim Integrated MAX6079 Low-Noise Ceramic Voltage References
Analog Devices MAX6079 Low-Noise Ceramic Voltage References offer low noise and low-drift voltage in a small 8-pin ceramic package. The MAX6079 provides a 1/f noise voltage of only 4.8µVP-P at an output voltage of 2.5V. The device has a temperature drift of 6ppm/°C (max) and consumes 160µA of supply current. Analog Devices MAX6079 Low-Noise Ceramic Voltage References can sink and source up to 10mA of load current.The Voltage References are ideal for high-precision industrial applications and feature low-drift and low-noise specifications enabling enhanced system accuracy. The MAX6079 offers a noise filter option for wideband applications.
Integrated MAX6079 Low-Noise Ceramic Voltage References housed in an 8-pin ceramic package with an extended industrial temperature range of -40°C to +125°C.
Features
- 8-pin ceramic package reduces system board space
- Hermetically sealed ceramic package offers stable results vs. time, humidity, and temperature
- Stable performance over temperature and time improves system accuracy
- High ±0.08% initial accuracy
- 1.5ppm/°C (typ), 6ppm/°C (max) temperature drift
- 4.8μVP-P noise (0.1Hz to 10Hz) at 2.5V
- 200mV dropout voltage
- 85dB ripple rejection
- 160μA supply current reduces power consumption
- Filter option lowers high-frequency noise
Typical Operating Circuits
Paskelbta: 2019-03-04
| Atnaujinta: 2023-04-21