Analog Devices / Maxim Integrated MAX5855EVKIT Evaluation Kit
Analog Devices MAX5855EVKIT Evaluation Kit contains a single MAX5855 wideband interpolating and modulating RF digital-to-analog converter. The converter can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The kit is a complete system for evaluating MAX5855 performance as well as developing an FPGA plus DAC transmitter solution. The Analog Devices kit also accepts input data through a five-lane JESD204B serializer/deserializer (SerDes) interface at 9.8304Gbps that is Subclass-0 compliant. The kit connects to one FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with MAX5855’s JESD204B serial link interface.Features
- Evaluates the MAX5855 RF DAC performance, capability, and feature set
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5855
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Proven 10-layer PCB design
- Fully assembled and tested
Kit Contents
- MAX5855EVKIT evaluation kit board
- Two 1” stand-offs with screws
- USB-A to Mini-B cable, for interfacing with the VC707/MAX5855 or directly to the evaluation kit board
Block Diagram
Paskelbta: 2018-11-22
| Atnaujinta: 2023-04-24