Analog Devices Inc. MAX40662EVKIT Evaluation Kit
Analog Devices Inc. MAX40662EVKIT Evaluation Kit is a fully assembled electrical demonstration kit configured to evaluate the operation of the MAX40662. The MAX40662 Quad Transimpedance Amplifier is designed for optical distance measurement receivers in LiDAR (Light Detection and Ranging) applications. The kit provides an electrical interface to the IC that is similar, but not identical, to a photodiode. The Analog Devices MAX40662 Eval Kit printed circuit board (PCB) comes with a MAX40662ATE/VY+ installed.Features
- Easy electrical evaluation of the MAX40662
- EV kit designed for 50Ω interfaces
- -40°C to +125°C temperature range
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Applications
- Optical time-of-flight distance measurement
- LiDAR receivers
- Automotive driver assistance systems
Required Equipment
- +3.6V, 100mA DC power supply
- Signal source up to 1GHz
- 500MHz to 2.5GHz oscilloscope
PCB Layout
Overview
Paskelbta: 2020-06-03
| Atnaujinta: 2024-05-23