Analog Devices Inc. MAX40108EVKIT Evaluation Kit

Analog Devices Inc. MAX40108EVKIT Evaluation Kit provides a demonstration and development platform for the MAX40108 Low-Power Precision Operational Amplifier. The MAX40108 operates with a power supply voltage as low as 0.9V. This Op Amp features rail-to-rail CMOS inputs and outputs, a 168kHz GBW consuming only 25.5µA supply current, and 1µV zero-drift input offset voltage over time and temperature. 

ADI MAX40108EVKIT Evaluation Kit features a pre-installed MAX40108 Op Amp in a WLP6 package, along with required support components. Test points are provided to enable access to key pin signals. The Evaluation Kit is pre-configured as a non-inverting amplifier but can be adapted to other topologies by changing a few components.

Features

  • MAX40108 Op Amp in a WLP6 package
  • Accommodates multiple op amp configurations
  • Component pads allow for Sallen-Key filter
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Fitness and health
  • Home medical
  • Industrial IoT
  • Wearable devices

Required Equipment

  • 0.9V to 3.6V, 20mA DC power supply (PS1)
  • Precision voltage source
  • Digital multimeter

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX40108EVKIT Evaluation Kit
Paskelbta: 2020-08-25 | Atnaujinta: 2024-06-21