Analog Devices / Maxim Integrated MAX38908EVK#TDFN Evaluation Kit

Analog Devices MAX38908EVK#TDFN Evaluation Kit evaluates the MAX38908 in a TDFN package. The MAX38908 is a low input voltage, high output current linear regulator. The evaluation kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The evaluation kit provides a resistor configurable output voltage range from 0.6V to 5.0V. The Analog Devices MAX38908EVK#TDFN Evaluation Kit can deliver up to 4A of current.

Features

  • Evaluates the MAX38908 IC in a 14-pin (3mm x 3mm) TDFN
  • 0.9V to 5.5V input range
  • 2.7V to 20V bias voltage to provide wider supply options
  • 0.6V to 5.0V resistor configurable output voltage (default output set to 1V)
  • Up to 4A output current
  • Proven 4-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX38908EVK#TDFN evaluation kit
  • 5.5V, 5A DC power supply (IN)
  • 3V, 10mA DC power supply (BIAS)
  • Electronic load capable of 4A
  • Digital voltmeter (DVM)
Paskelbta: 2019-09-26 | Atnaujinta: 2023-04-24