Analog Devices Inc. MAX32655 Evaluation Kit

Analog Devices MAX32655 Evaluation Kit is a demonstration and development platform for the MAX32655 Low-Power Wireless Microcontroller. The MAX32655 is an advanced System-on-Chip (SoC) featuring an ARM® Cortex®-M4F CPU and integrated BLUETOOTH® 5.2.

The MAX32655 Evaluation Kit includes an Evaluation Board with a pre-mounted MAX32655 Microcontroller and a 320x240 color TFT resistive touch display for ease of use. A MAX32625PICO Debugger, JTAG Debugger, and all required cables are also included. 0.1" headers enable easy access to all GPIOs and analog inputs.

Features

  • Pre-mounted MAX32655 low-power wireless microcontroller
  • External BLUETOOTH antenna with SMA interface
  • Stereo audio codec with line-in and line-out 5mm jacks
  • Digital microphone
  • 320x240 color TFT resistive touch display with an SPI interface
  • 128Mb quad SPI flash
  • USB 2.0 micro-B to serial UARTs
  • UART0 and LPUART interface selectable through onboard jumpers
  • All GPIO signals accessed through 0.1" headers
  • Access to the 8x analog inputs through 1" headers
  • 10-pin SWD and RV JTAG connectors
  • Board power provided by USB port
  • Onboard 1.8V and 3.3V LDO regulators
  • MAX32655 can be solely sourced by the coin cell battery
  • Individual power measurement on all IC rails through jumpers
  • 2x general-purpose LEDs and 2x general-purpose pushbutton switches

Applications

  • Asset tracking
  • Fitness, health, and medical wearables
  • Hearables
  • Industrial sensors
  • Wireless computer peripherals and I/O devices

Kit Contents

  • MAX32655 evaluation board with MAX32655 loaded with a pre-programmed demo
  • 1x  external BLUETOOTH antenna
  • MAX32625PICO debugger with cables
  • JTAG debugger with ribbon cable
  • 1x USB standard-A to micro-B cable
  • 1x USB standard-A to standard-B cable

Board Layout

Analog Devices Inc. MAX32655 Evaluation Kit
Paskelbta: 2020-09-08 | Atnaujinta: 2024-07-01