Analog Devices Inc. MAX32000 Evaluation Kit
Analog Devices MAX32000 Evaluation Kit is a fully assembled and tested printed circuit board (PCB) allowing for the demonstration of the MAX32000. The MAX32000 High-Speed Quad Driver is fully integrated with built-in level-setting DACs. The kit has standard 50Ω SMA connectors for inputs and outputs, allowing for quick and easy evaluation on the test bench.The Analog Devices MAX32000 Evaluation Kit features a microcontroller that translates between the SPI interface and USB to allow the user to configure internal registers and modes with graphical user interface (GUI) software running on a PC. The kit has Windows® 10-compatible software that provides a simple GUI for configuring all the MAX32000 registers through SPI.
Features
- Low power at high speed maximizes driver performance
- 700mW per channel
- 2.57Gbps at +1V programmed
- 280ps typical rise/fall times at +2V (20% to 80%)
- Very low timing dispersion at 50ps (typical)
- Wide voltage range from -2V to +6V
- Integrated VHH programming mode (4th-level drive) up to 13V
- 100nA low-leak mode
- Integrated functionality provides value-added features
- Programmable double time constant cable-droop compensation
- Digital slew-rate control for EMI-sensitive applications
- Adjustable output resistance with 360mΩ resolution
- 22x DACs to generate DC voltage levels for control and monitoring
- 50MHz SPI interface
Required Equipment
- MAX32000 EV kit
- Windows PC (Windows 10) with one to two USB 2.0 ports available
- Triple-output DC power supply
- +9.25V/500mA
- -5.25V/500mA
- +3.3V/100mA
- Function/pulse generator (recommend differential output high speed up to 1.5GHz)
- High-speed oscilloscope (recommend 5GHz bandwidth)
- Digital multimeter
- SMA/SMA cable as needed for connection to the oscilloscope
Overview
Paskelbta: 2020-06-02
| Atnaujinta: 2024-05-22