Analog Devices Inc. MAX25605 Six-Channel Sequential LED Controller

Analog Devices MAX25605 Six-Channel Sequential LED Controller implements a sequential turn function or any other sequential light animation without the use of a microcontroller or software. The Analog Devices MAX25605 integrates six cascoded low RDSON N-channel MOSFETs suitable for LED lighting applications up to 750mA. Each switch supports up to three series LEDs per switch. The entire LED string supports voltages up to 60V. The N-channel MOSFETs are divided into two groups of three, allowing a single device to sequence either one or two strings of LEDs. Integrated gate drivers and level shifters for the switches are supplied by an internal charge-pump regulator, supporting buck-boost and boost-to-battery applications, in addition to ground-referenced LED driver topologies.

Sequencing functionality and timing is programmed by connecting resistors to the A0, A1, A2, and CLK inputs. Programming options include: dimming up/down, short LED threshold, multi-device sequence position, dimming frequency, and fade duration. The optional logarithmic fade feature allows for gradually turning the LEDs on or off. The sequence can be disabled by pulling the enable input low. With EN pulled low, the switches are open, and the LED driver current flows through the entire LED string. Each switch also integrates single-LED fault detection, asserting a fault flag in case of shorted LEDs, open LEDs, or open wires between the sequencer and the LED string. Additionally, up to 16x devices can be sequenced together through the use of a SYNC input.

The Analog Devices MAX25605 operates over the -40°C to +125°C automotive temperature range and is available in a 20-pin 4mm x 4mm side-wettable TQFN and a 20-pin TSSOP package with an exposed pad.

Features

  • Flexible dimming configuration provides optimal performance without a microcontroller or software
    • Simple resistor programming for sequence timing and direction
    • Hazard light applications
    • Sync pin allows sequencing of up to 16x devices
    • Optional logarithmic LED fade
  • Flexible configuration allows the use of the same device in different applications
    • One, two, or three series LEDs per switch
    • Floating source MOSFETs
  • EMI reduction
    • Spread-spectrum oscillator
    • Slew rate control minimizes LED current spikes
  • Protection features and package improve reliability
    • Single-LED short, open, and open-trace detection
    • Thermal shutdown and fault flag
  • Automotive ready
    • AEC-Q100 qualified
    • -40°C to +125°C operating temperature range

Applications

  • Sequential turn signal lights
  • Hardware-based lighting animation

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX25605 Six-Channel Sequential LED Controller
Paskelbta: 2020-09-30 | Atnaujinta: 2024-07-09