Analog Devices Inc. MAX25205 Gesture Sensor for Automotive

Analog Devices Inc. MAX25205 Gesture Sensor for Automotive is a low-cost data-acquisition system for gesture and proximity sensing. The MAX25205 can recognize hand swipe gestures, finger and hand rotation, and proximity detection. The MAX25205 recognizes functions by detecting light reflected from the controlled IR-LED light source with an integrated 6x10-element optical sensor array. The MAX25205 detects these gestures even when exposed to bright ambient light. A low-power, low-cost CPU, like the MAX32630, is required to process the data from the sensor.

Features

  • Low-cost, flexible gesture-sensing solution for automotive applications
  • Low-power, low-cost external CPU processes sensor output
  • Supports swipe, rotation, and proximity gestures
  • Highly integrated
    • 60-pixel IR photodiode array
    • Integrated LED driver
    • 400kHz I2C and 6MHz SPI serial interfaces
  • Operates in 120k lux ambient light
  • AEC-Q100 qualified
    • -40°C to +85°C operation
    • Moisture Sensitivity Level (MSL) 1
  • Ultra-low-power operation, 1mA at 3.3V
  • Compact 4mm x 4mm x 1.35mm, 20-pin, side wettable QFN package

Applications

  • Central information display control
  • Rear-seat entertainment systems
  • Door, moon roof, and trunk control
  • Mechanical switch replacement
  • Occupant detection

Simplified System Diagram

Analog Devices Inc. MAX25205 Gesture Sensor for Automotive
Paskelbta: 2020-12-15 | Atnaujinta: 2024-08-05