Analog Devices / Maxim Integrated MAX2047xEVKIT Evaluation Kits
Analog Devices Inc. MAX2047xEVKIT Evaluation Kits demonstrate the performance of the MAX20471 or MAX20472. The MAX20471–MAX20473 devices are a series of high-efficiency, low-voltage DC-DC converters. The converter ICs boost a 3.0V to 4.0V input supply to between 3.8V and 5.25V at up to 500mA. The boost converters achieve ±1.5% output error overload, line, and temperature range. The IC features a 2.2MHz fixed-frequency forced-PWM (FPWM) mode for better noise immunity and load-transient response. It also has a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation enables the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum-frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task compared to discrete solutions. The regulator includes True Shutdown™, soft-start, overcurrent, and overtemperature protection.Features
- 3.0V to 4.0V operating supply voltage
- 3.8V to 5.25V fixed output
- 500mA output version populated; compatible with 1A and 2A output versions
- 2.2MHz operation
- Feedback injection point to test stability
- Robust for the automotive environment
- Current Mode, forced-PWM and skip operation
- Overtemperature and short-circuit protection
- -40°C to +125°C operating range
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive CAN transceivers
- Automotive Point of Load
Paskelbta: 2019-12-02
| Atnaujinta: 2023-05-04