Analog Devices / Maxim Integrated MAX20343EVKIT Evaluation Kit

Analog Devices Inc. MAX20343EVKIT Evaluation Kit is a fully assembled and tested circuit that evaluates the MAX20343 3.5W, buck-boost regulator. The MAX20343 offers a 1A current capability at 3.5V intended for applications that require long run times while also demanding bursts of high current. The MAX20343EVKIT evaluation kit is compatible with both the I2C-controlled and single-pin-enabled versions of the MAX20343.

Features

  • RoHS Compliant
  • Proven PCB Layout
  • Fully Assembled and Tested
  • USB Controllable for I2C Configured Devices

Required Equipment

  • Required
    • USB-A to Micro-USB Cable
    • Host PC with One USB Port and the MAX20343 Evaluation Kit Tool Installed
    • Adjustable Power Supply with 5.5V Capability
    • Voltmeter
  • Optional
    • Two (2) Ammeters
    • Load (Electronic or Passive)

PCB Layout Diagram

Location Circuit - Analog Devices / Maxim Integrated MAX20343EVKIT Evaluation Kit
Paskelbta: 2019-10-10 | Atnaujinta: 2023-04-17