Analog Devices Inc. MAX20098EVKIT Evaluation Kit for the MAX20098
Analog Devices Inc. MAX20098EVKIT Evaluation Kit for the MAX20098 is used to evaluate the MAX20098 automotive 2.2MHz synchronous step-down controller with 3.5µA IQ. The kit comes with a MAX20098ATEA/VY+ installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and easily configured with minimum component changes. The default EV kit delivers up to 7A with input voltages from 3.5V to 36V but can be configured to deliver up to 20A. Output-voltage quality can be monitored by observing the PGOOD signal.Features
- 3.5V to 36V input supply range
- Output voltage: 5V or 3.3V fixed, or adjustable from 1V up to 10V
- Delivers up to 20A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Applications
- General-purpose Point-of-Load (POL)
- Infotainment systems
- USB hubs
Required Equipment
- MAX20098 EV kit
- 3.5V to 36V, 7A power supply (capable of providing 7A at 3.5V input)
- Digital multimeter (DMM)
- Oscilloscope
- Electronic load capable of sinking 7A
Paskelbta: 2020-01-14
| Atnaujinta: 2024-04-16