Analog Devices / Maxim Integrated MAX2000x Evaluation Kits
Analog Devices MAX2000x Evaluation Kits demonstrate the MAX20004/MAX20006/MAX20008 step-down converters. The kits operate over a wide 3.5V to 36V input range. The output is set for 5V in the default configuration and can be adjusted between 1V and 10V with appropriate components. The MAX20004/ MAX20006/MAX20008 current limit supports a nominal output current of 4A/6A/8A.Features
- Operating VIN range of 3.5V to 36V
- 25µA No load quiescent current in SKIP mode
- High-efficiency synchronous DC-DC converter with integrated FETs
- 220kHz to 2.2MHz adjustable frequency
- External frequency synchronization (SYNC) input
- Internal soft-start
- Fixed 3.3V/5.0V output or resistor programmable 1V to 10V output
- Low dropout (98% effective duty cycle operation)
- ±2% output voltage accuracy
- RESET output
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX20006/MAX20008 EV kit
- 14V, 4A DC power supply
- Electronic load capable of 8A
- Digital voltmeter (DVM)
Paskelbta: 2019-06-20
| Atnaujinta: 2023-04-17