Analog Devices / Maxim Integrated MAX16173 Evaluation Kit
Analog Devices MAX16173 Evaluation Kit is a comprehensive solution for evaluating the performance of the MAX16173 advanced automotive protection IC. The MAX16173 IC features an impressive active rectification capability of up to 250kHz and is housed in a compact 10-pin TDFN package. The Analog Devices kit provides several test points for thorough device evaluation. The board comes fully assembled and tested to withstand the demanding conditions of the automotive industry from -40°C to +125°C.Features
- -42V to +65V protection voltage range
- 3V to 50V operating voltage range
- PCB pads for optional TVS diodes
- Proven 2-layer copper PCB layout
- -40°C and +125°C automotive temperature range
- Fully assembled and tested
Applications
- Automotive electronics protection
- Active rectification in automotive systems
- Temperature-resistant protection in harsh environments
- Evaluation and optimization of automotive protection needs
- Compact and efficient protection solution for automotive electronics
Required Equipment
- MAX16173 kit
- ±25V, 10A DC power supply
- 5V, 100mA DC power supply
- Electronic load
- Two digital voltmeters (DVM1, DVM2)
- 4-channel oscilloscope
PCB Layout
Paskelbta: 2023-02-13
| Atnaujinta: 2023-04-12