Analog Devices Inc. MAX14917EVKIT Switch Evaluation Kit

ANalog Devices MAX14917EVKIT Switch Evaluation Kit provides a proven design to evaluate the MAX14917, an industrial octal high-side switch. The evaluation kit includes the MAX14917 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The USB2GPIO evaluation kit should be ordered separately. The GUI is compatible with Windows 10 for exercising the features of the MAX14917 IC. The evaluation kit GUI allows individual control of eight high-side switches through the high-speed SPI interface. It receives diagnostic information from the MAX14917 per channel overload diagnostics, communication errors, and thermal shutdown diagnostics.

The ADI MAX14917EVKIT must be powered from an external +24V power supply and can consume more than 10A when fully loaded. The USB2GPIO interface board is powered from the USB port. The MAX14917EVKIT board comes with a MAX14917AFM+ installed in a 48-pin, 6mm x 6mm FC2QFN package.

Features

  • Robust operation with wide range of input voltages and load conditions
  • VDDOK indication
  • LED indication of channel status and fault conditions
  • Fast inductive-load demagnetization
  • SYNCH input for simultaneous update of switches
  • Supports SPI and SYNCH watchdogs
  • Global FAULT and communication error indication
  • Wide logic-voltage range
  • Daisy-chainable SPI communication
  • -40°C to +125°C temperature range
  • Proven PCB layout
  • Fully assembled and tested
  • Windows 10-compatible software

Applications

  • Industrial digital outputs
  • PLC systems
  • Factory automation
  • Building automation
  • Industrial IoT

Required Equipment

  • MAX14917EV evaluation kit
  • USB2GPIO evaluation kit (must be ordered separately)
  • +24VDC power supply
  • PC with installed Windows 10 and a USB port
  • USB-A to micro-USB cable (not included)
Paskelbta: 2020-06-04 | Atnaujinta: 2024-05-24